
TDK's B41890A4397M is a 390uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It operates within a temperature range of -55°C to 105°C and features a radial package with a 0.6mm lead diameter and 5mm lead pitch. This capacitor has a high ripple current of 965mA and a long lifespan of 10,000 hours.
TDK B41890A4397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 138mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 965mA |
| Series | B41890 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A4397M to view detailed technical specifications.
No datasheet is available for this part.