The TDK B41890A4398M009 is a 16VDC electrolytic capacitor with a capacitance of 3900uF and a tolerance of 20%. It has a negative capacitance tolerance of -20 and an ESR of 0.03. The capacitor is rated for a ripple current of 3160 and a leakage current of 624uA at 5 minutes. It has a lifetime of 15000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through hole radial package with a terminal pitch of 7.5mm and a maximum impedance of 0.025 ohms at 20°C and 100kHz. It operates between -55°C and 105°C.
TDK B41890A4398M009 technical specifications.
| Capacitance | 3900uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3160mA |
| Leakage Current | 624@5MinuA |
| Lifetime | 15000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.025@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A4398M009 to view detailed technical specifications.
No datasheet is available for this part.