This 16V 3900uF 20% electrolytic capacitor features a through hole radial aluminum cylindrical can construction with a maximum impedance of 0.025 ohms at 20°C and 100kHz. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 15000 hours. The leakage current is 624 microamps at 5 minutes, and the ripple current is 3160 milliamps.
TDK B41890A4398M012 technical specifications.
| Capacitance | 3900uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3160mA |
| Leakage Current | 624@5MinuA |
| Lifetime | 15000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.025@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A4398M012 to view detailed technical specifications.
No datasheet is available for this part.