This 4700uF electrolytic capacitor has a voltage rating of 16VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has an ESR of 0.029 and a ripple current of 3500. It also has a leakage current of 752uA after 5 minutes and a lifetime of 15000 hours. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It can operate between -55°C and 105°C.
TDK B41890A4478M009 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.029Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3500mA |
| Leakage Current | 752@5MinuA |
| Lifetime | 15000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.024@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A4478M009 to view detailed technical specifications.
No datasheet is available for this part.