This is a 5600uF aluminum electrolytic capacitor with a voltage rating of 16VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 3840 and a leakage current of 896 at 5 minutes. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The terminal pitch is 7.5 and the maximum impedance is 0.022 at 20°C and 100kHz. The operating temperature range is from -55°C to 105°C.
TDK B41890A4568M001 technical specifications.
| Capacitance | 5600uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.026Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3840mA |
| Leakage Current | 896@5MinuA |
| Lifetime | 15000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A4568M001 to view detailed technical specifications.
No datasheet is available for this part.