
This radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 16V with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C. The capacitor is packaged in bulk quantities of 3000 units and has a lead diameter of 0.6mm and a lead pitch of 5mm. It has a series resistance of 138mR and a ripple current of 965mA.
TDK B41890A4687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 138mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 965mA |
| Series | B41890 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A4687M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.