This 16VDC electrolytic capacitor features a capacitance of 6800uF with a tolerance of 20%. It has a low ESR of 0.022 and a ripple current of 4230. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a lifetime of 15000 hours and operates within a temperature range of -55 to 105°C.
TDK B41890A4688M009 technical specifications.
| Capacitance | 6800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.022Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4230mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 15000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A4688M009 to view detailed technical specifications.
No datasheet is available for this part.