This 16V electrolytic capacitor has a capacitance of 6800uF with a tolerance of 20%. It features a low ESR of 0.022 and a maximum impedance of 0.018 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55°C to 105°C and has a lifetime of 15000 hours.
TDK B41890A4688M012 technical specifications.
| Capacitance | 6800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.022Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4230mA |
| Leakage Current | 1088@5MinuA |
| Lifetime | 15000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.018@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A4688M012 to view detailed technical specifications.
No datasheet is available for this part.