TDK B41890A4827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 74mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 1.205A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A4827M000 to view detailed technical specifications.
No datasheet is available for this part.