This 1.5mF radial aluminum electrolytic capacitor has a 25V voltage rating and a 20% tolerance. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor has a diameter of 16mm and a height of 20mm, with a seated height of 0.866inch. It is available in a bulk packaging with 750 units per package.
TDK B41890A5158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 46mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 38mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.28A |
| Series | B41890 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A5158M to view detailed technical specifications.
No datasheet is available for this part.