This is a 1500uF electrolytic capacitor with a maximum voltage rating of 25VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The equivalent series resistance (ESR) is 0.046. The capacitor can handle a ripple current of 2280 and has a leakage current of 375uA at 5 minutes. It has a lifetime of 15000 hours and is constructed with an aluminum cylindrical can. The terminal pitch is 7.5mm and the maximum impedance is 0.038 ohms at 20°C and 100kHz. The operating temperature range is from -55°C to 105°C.
TDK B41890A5158M001 technical specifications.
| Capacitance | 1500uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.046Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2280mA |
| Leakage Current | 375@5MinuA |
| Lifetime | 15000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.038@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A5158M001 to view detailed technical specifications.
No datasheet is available for this part.