This aluminum cylindrical can electrolytic capacitor has a capacitance of 1500uF and a voltage rating of 25VDC. It features a 20% tolerance and a negative capacitance tolerance of -20. The capacitor has an ESR of 0.046 and a ripple current of 2280. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -55°C to 105°C.
TDK B41890A5158M009 technical specifications.
| Capacitance | 1500uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.046Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2280mA |
| Leakage Current | 375@5MinuA |
| Lifetime | 15000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.038@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A5158M009 to view detailed technical specifications.
No datasheet is available for this part.