This aluminum electrolytic capacitor has a capacitance of 180uF and a voltage rating of 25V with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is designed for through hole mounting in a radial package. The capacitor has a high ripple current rating of 965mA and a long lifespan of 10000 hours.
TDK B41890A5187M technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 138mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 965mA |
| Series | B41890 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A5187M to view detailed technical specifications.
No datasheet is available for this part.