The B41890A5188M000 is a 1.8mF radial aluminum electrolytic capacitor with a 20% tolerance. It operates within a temperature range of -55°C to 105°C and features a lead diameter of 0.8mm and a lead pitch of 5mm. This component is packaged in bulk and is compliant with RoHS regulations. The capacitor has a life expectancy of 15000 hours and a ripple current rating of 3.34A.
TDK B41890A5188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 31mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 3.34A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A5188M000 to view detailed technical specifications.
No datasheet is available for this part.