This TDK aluminum electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 25VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 0.138 and a maximum impedance of 0.115 at 20°C and 100kHz. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor has a lifetime of 10000 hours and operates within a temperature range of -55°C to 105°C.
TDK B41890A5277M004 technical specifications.
| Capacitance | 270uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.138Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 965mA |
| Leakage Current | 67.5@5MinuA |
| Lifetime | 10000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.115@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A5277M004 to view detailed technical specifications.
No datasheet is available for this part.