This 2700uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a low ESR of 0.03 and a ripple current of 3160. The capacitor has a lifetime of 15000 hours and operates within a temperature range of -55°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style.
TDK B41890A5278M012 technical specifications.
| Capacitance | 2700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3160mA |
| Leakage Current | 675@5MinuA |
| Lifetime | 15000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.025@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A5278M012 to view detailed technical specifications.
No datasheet is available for this part.