This aluminum electrolytic capacitor has a capacitance of 3.3 millifarads with a tolerance of 20% and a voltage rating of 25 volts. It is packaged in a radial package with a lead pitch of 0.295 inches and is designed for through-hole mounting. The capacitor has an impedance of 24 milliohms and an equivalent series resistance of 29 milliohms. It operates over a temperature range of -55 to 105 degrees Celsius and has a maximum ripple current of 3.5 amps.
TDK B41890A5338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 29mR |
| Height - Seated (Max) | 1.319inch |
| Impedance | 24mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 3.5A |
| Series | B41890 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A5338M to view detailed technical specifications.
No datasheet is available for this part.