This TDK B41890A5338M012 is an aluminum electrolytic capacitor with a capacitance of 3300uF and a voltage rating of 25VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 0.029 and a high ripple current of 3500. It is designed for through hole mounting with a radial termination style and an aluminum cylindrical can construction. The capacitor operates within a temperature range of -55°C to 105°C.
TDK B41890A5338M012 technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.029Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3500mA |
| Leakage Current | 825@5MinuA |
| Lifetime | 15000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.024@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A5338M012 to view detailed technical specifications.
No datasheet is available for this part.