This is a 560uF aluminum electrolytic capacitor with a voltage rating of 25VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a low ESR of 0.074 and a ripple current of 1205. It is designed for through-hole mounting with a radial termination style and a cylindrical can construction. The capacitor has a maximum impedance of 0.062 ohms at 20°C and 100kHz. It operates over a temperature range of -55°C to 105°C.
TDK B41890A5567M008 technical specifications.
| Capacitance | 560uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.074Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1205mA |
| Leakage Current | 140@5MinuA |
| Lifetime | 10000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.062@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A5567M008 to view detailed technical specifications.
No datasheet is available for this part.