This aluminum cylindrical can electrolytic capacitor has a capacitance of 820uF and a voltage rating of 25VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has an ESR of 0.066 and a ripple current of 1820. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -55°C to 105°C.
TDK B41890A5827M002 technical specifications.
| Capacitance | 820uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.066Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Leakage Current | 205@5MinuA |
| Lifetime | 15000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.055@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A5827M002 to view detailed technical specifications.
No datasheet is available for this part.