The B41890A6108M000 is a 1mF aluminum electrolytic capacitor with a radial package and 20% tolerance. It operates within a temperature range of -55°C to 105°C and is packaged in bulk. The capacitor has a lead diameter of 0.8mm and a lead pitch of 7.5mm. It is compliant with RoHS regulations and has a maximum ripple current of 3.16A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 34mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 3.16A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |