This 1.5mF aluminum electrolytic capacitor has a voltage rating of 50V and an impedance of 25mR. It is available in a radial package with a maximum seated height of 1.457inch and a lead pitch of 0.295inch. The capacitor operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. It is packaged in bulk quantities of 300.
TDK B41890A6158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 25mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 3.84A |
| Series | B41890 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A6158M to view detailed technical specifications.
No datasheet is available for this part.