TDK B41890A6187M002 technical specifications.
| Capacitance | 180uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.084Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1205mA |
| Leakage Current | 90@5MinuA |
| Lifetime | 10000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.07@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A6187M002 to view detailed technical specifications.
No datasheet is available for this part.