This TDK B41890A6188M aluminum electrolytic capacitor has a capacitance of 1.8 millifarads and a voltage rating of 50 volts. It is available in a radial package with a diameter of 18 millimeters and a height of 40 millimeters. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105 degrees Celsius. It is not radiation hardened and has a tolerance of 20%.
TDK B41890A6188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 20mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.23A |
| Series | B41890 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A6188M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.