This is a 270uF aluminum electrolytic capacitor with a voltage rating of 50V and a tolerance of 20%. It has a radial package with a maximum seated height of 0.866inch and a lead pitch of 0.197inch. The capacitor has an impedance of 60mR and an ESR of 72mR, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a life expectancy of 15000 hours.
TDK B41890A6277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 72mR |
| Height - Seated (Max) | 0.866inch |
| Impedance | 60mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Ripple Current | 1.82A |
| Series | B41890 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A6277M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.