TDK B41890A6397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 52mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 43mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| Series | B41890 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A6397M to view detailed technical specifications.
No datasheet is available for this part.