The B41890A6477M000 is a 470uF aluminum electrolytic capacitor with a 20% tolerance, suitable for use in applications where high capacitance is required. It features a radial package with a 0.6mm lead diameter and 5mm lead pitch, making it suitable for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and has a life expectancy of 15000 hours.
TDK B41890A6477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A6477M000 to view detailed technical specifications.
No datasheet is available for this part.