The B41890A7108M000 is a 1mF aluminum electrolytic capacitor with a radial package and through hole mount. It has an equivalent series resistance of 31mR and a tolerance of 20%. The capacitor is rated for 15000 hours of life and is compliant with RoHS regulations. It can operate over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 31mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 3.34A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |