This aluminum electrolytic capacitor has a capacitance of 330uF and a working voltage of 35VDC with a tolerance of 20%. It features an ESR of 0.074 and a ripple current of 1205. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. Operating temperature range is from -55°C to 105°C.
TDK B41890A7337M008 technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.074Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1205mA |
| Leakage Current | 115.5@5MinuA |
| Lifetime | 10000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.062@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A7337M008 to view detailed technical specifications.
No datasheet is available for this part.