The B41890A7397M000 is a 390uF radial aluminum electrolytic capacitor with an equivalent series resistance of 66 milliohms. It operates within a temperature range of -55°C to 105°C and is packaged in bulk. This component is compliant with RoHS regulations and features a lead diameter of 0.6mm and a lead pitch of 5mm. It has a lifespan of 15,000 hours and a ripple current rating of 1.82 amps.
TDK B41890A7397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 66mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A7397M000 to view detailed technical specifications.
No datasheet is available for this part.