This 470uF aluminum electrolytic capacitor features a radial package with a 0.6mm lead diameter and 5mm lead pitch. It has an equivalent series resistance of 66 milliohms and a tolerance of 20%. The capacitor is rated for 15000 hours of life and operates between -55°C and 105°C. It is available in bulk packaging and is compliant with RoHS regulations.
TDK B41890A7477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 66mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A7477M000 to view detailed technical specifications.
No datasheet is available for this part.