The TDK B41890A7567M is a 560uF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It has an impedance of 38mR and a ripple current of 2.28A. The capacitor is packaged in a radial lead configuration and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 105°C and has a lifespan of 15,000 hours.
TDK B41890A7567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 46mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| Series | B41890 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A7567M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.