The TDK B41890B4278M is a 2.7mF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead style with a maximum seated height of 0.866inch and a lead pitch of 0.295inch. It is designed for through hole mounting and is available in bulk packaging with a quantity of 525 per package.
TDK B41890B4278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 42mR |
| Height - Seated (Max) | 0.866inch |
| Impedance | 35mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 525 |
| Packaging | Bulk |
| Ripple Current | 2.49A |
| Series | B41890 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890B4278M to view detailed technical specifications.
No datasheet is available for this part.