The TDK B41890B5108M000 is a 1mF aluminum electrolytic capacitor with a radial package type and through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for a ripple current of 2.28A and has a life of 15000 hours.
TDK B41890B5108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 46mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890B5108M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.