
This 1.8mF aluminum electrolytic capacitor has a 25V voltage rating and 20% tolerance. It is packaged in a radial case and is designed for through hole mounting. The capacitor has an impedance of 30mR and an ESR of 36mR. It operates over a temperature range of -55°C to 105°C and has a lifespan of 15,000 hours.
TDK B41890B5188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 36mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 30mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.86A |
| Series | B41890 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890B5188M to view detailed technical specifications.
No datasheet is available for this part.