The TDK B41890B5188M009 is an aluminum electrolytic capacitor with a capacitance of 1800uF and a voltage rating of 25VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has an ESR of 0.036 and a ripple current of 2860. It is designed for through-hole mounting with a radial termination style and a cylindrical can construction. The capacitor has a maximum impedance of 0.03 at 20°C and 100kHz, and operates between -55°C and 105°C.
TDK B41890B5188M009 technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.036Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2860mA |
| Leakage Current | 450@5MinuA |
| Lifetime | 15000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.03@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890B5188M009 to view detailed technical specifications.
No datasheet is available for this part.