TDK's B41890B7108M is a 1mF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 1.063inch and a lead pitch of 0.295inch. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B41890B7108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 36mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 30mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.86A |
| Series | B41890 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890B7108M to view detailed technical specifications.
No datasheet is available for this part.