This 1200uF aluminum electrolytic capacitor has a maximum voltage rating of 35VDC and a tolerance of 20%. It features a low ESR of 0.042 and a high ripple current of 2490. The capacitor has a lifetime of 15000 hours and operates within a temperature range of -55°C to 105°C. It is designed for through-hole mounting with a radial termination style.
TDK B41890B7128M009 technical specifications.
| Capacitance | 1200uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.042Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2490mA |
| Leakage Current | 420@5MinuA |
| Lifetime | 15000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.035@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890B7128M009 to view detailed technical specifications.
No datasheet is available for this part.