This 18mm x 20mm aluminum electrolytic capacitor has a capacitance of 1800uF and a voltage rating of 25VDC with a tolerance of 20%. It features a low ESR of 0.042 and a ripple current of 2490. The capacitor has a leakage current of 450uA at 5 minutes and a lifetime of 15000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The operating temperature range is -55°C to 105°C.
TDK B41890C5188M001 technical specifications.
| Capacitance | 1800uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.042Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2490mA |
| Leakage Current | 450@5MinuA |
| Lifetime | 15000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.035@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890C5188M001 to view detailed technical specifications.
No datasheet is available for this part.