This aluminum electrolytic capacitor has a capacitance of 1.8mF with a tolerance of 20% and a voltage rating of 25V. It is available in a radial package with a seated height of 1.063inch and a lead pitch of 0.197inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The ESR is 37mR and the impedance is 33mR, with a maximum ripple current of 2.28A.
TDK B41895A5188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 37mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 33mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| Series | B41895 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41895A5188M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.