Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 0.033 Ohm 2560mA 5000h 125°C Automotive Bulk
TDK B41895A5228M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B41895A5228M000 to view detailed technical specifications.
No datasheet is available for this part.