This 25V aluminum electrolytic capacitor has a capacitance of 3.9mF with a 20% tolerance. It is available in a radial package with a through-hole mount and is rated for operation between -40°C and 125°C. The capacitor has an impedance of 20mR and a ripple current of 3.59A.
TDK B41895A5398M technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 23mR |
| Height - Seated (Max) | 1.476inch |
| Impedance | 20mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.59A |
| Series | B41895 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41895A5398M to view detailed technical specifications.
No datasheet is available for this part.