TDK B41895A5688M000 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 19mR |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 40mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 125 |
| Packaging | Bulk |
| Ripple Current | 4.23A |
| RoHS Compliant | No |
| Series | B41895 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41895A5688M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.