Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 35mm) Radial 5mm 0.028 Ohm 2970mA 5000h 125°C Automotive Bulk
TDK B41895A6108M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B41895A6108M000 to view detailed technical specifications.
No datasheet is available for this part.