This radial aluminum electrolytic capacitor has a capacitance of 2.2 millifarads with a tolerance of 20%. It operates within a temperature range of -40°C to 125°C and has a maximum operating voltage of 50 volts. The capacitor has a seated height of 1.457 inches and a lead pitch of 0.295 inches, making it suitable for through-hole mounting. Its equivalent series resistance is 22 milliohms and impedance is 19 milliohms, with a maximum ripple current of 3.84 amps.
TDK B41895A6228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 22mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 19mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.84A |
| Series | B41895 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41895A6228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.