Automotive-grade aluminum electrolytic capacitor, 470µF capacitance, 50V DC rated voltage, and 20% tolerance. Features 48mΩ ESR, 1.82A ripple current, and a 3000-hour life at 125°C maximum operating temperature. Radial package with 12.5mm diameter, 20mm length, and 5mm lead pitch for through-hole mounting. RoHS compliant and supplied in bulk packaging.
TDK B41895A6477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 48mR |
| Impedance | 44mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Series | B41895 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Weight | 0.126986oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B41895A6477M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
