This aluminum electrolytic capacitor has a capacitance of 3.3 millifarads and a voltage rating of 35 volts with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 125°C. The capacitor is packaged in a radial configuration with a lead pitch of 0.295 inches and is mounted through a hole. It has a seated height of 1.457 inches and a maximum operating temperature of 125°C.
TDK B41895A7338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 22mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 19mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.84A |
| Series | B41895 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41895A7338M to view detailed technical specifications.
No datasheet is available for this part.