This 680uF aluminum electrolytic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for 35V with a tolerance of 20%. The capacitor has a seated height of 0.866inch and a lead pitch of 0.197inch. It is available in bulk packaging with 700 units per package.
TDK B41895A7687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 48mR |
| Height - Seated (Max) | 0.866inch |
| Impedance | 44mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| Ripple Current | 1.82A |
| Series | B41895 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41895A7687M to view detailed technical specifications.
No datasheet is available for this part.