This aluminum electrolytic capacitor features a capacitance of 1.8 millifarads with a voltage rating of 25 volts and a tolerance of 20%. It has an equivalent series resistance of 37 milliohms and an impedance of 34 milliohms. The capacitor is available in a radial package with a lead pitch of 0.295 inches and a height of 0.866 inches when seated. It operates over a temperature range of -40°C to 125°C and is suitable for use in through-hole mounting applications.
TDK B41895B5188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 37mR |
| Height - Seated (Max) | 0.866inch |
| Impedance | 34mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| Series | B41895 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41895B5188M to view detailed technical specifications.
No datasheet is available for this part.