TDK's B41895B5278M is a 2.7 millifarad aluminum electrolytic capacitor with a 20% tolerance and 25V voltage rating. It features a radial package with a maximum seated height of 1.063 inches and a lead pitch of 0.295 inches. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is available in bulk packaging with a quantity of 500.
TDK B41895B5278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 29mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 26mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.86A |
| Series | B41895 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41895B5278M to view detailed technical specifications.
No datasheet is available for this part.